ChipNobo BC847BPN,115-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | BC847BPN,115-CN |
| LCSC Part # | C45369253 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 45V 100mA SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 475 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 650mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 475 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 650mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial Die Construction
- Two isolated NPN/PNP(BC847W+BC857W) Transistors in one package
In-Stock: 2,760
2,760 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0288$ 0.0144 | $ 0.29 |
| 200+ | $ 0.0221$ 0.0111 | $ 2.22 |
| 600+ | $ 0.0184$ 0.0092 | $ 5.52 |
| 3,000+ | $ 0.0173$ 0.0087 | $ 26.10 |
| 9,000+ | $ 0.0154$ 0.0077 | $ 69.30 |
| 21,000+ | $ 0.0143$ 0.0072 | $ 151.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 475 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 650mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 475 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 650mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial Die Construction
- Two isolated NPN/PNP(BC847W+BC857W) Transistors in one package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



