ChipNobo MBT3904DW1T1G-CN
| Manufacturer |
ChipNobo
Asian Brands |
| Mfr. Part # | MBT3904DW1T1G-CN |
| LCSC Part # | C45369250 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS 40V 200mA SOT-363 |
| Description | Bipolar (BJT) Transistor 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
14,620
14,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0215 $ 0.0194 | $ 0.39 |
200+ | $ 0.0165 $ 0.0149 | $ 2.98 |
600+ | $ 0.0137 $ 0.0124 | $ 7.44 |
3,000+ | $ 0.0121 $ 0.0109 | $ 32.70 |
9,000+ | $ 0.0111 $ 0.0100 | $ 90.00 |
21,000+ | $ 0.0104 $ 0.0094 | $ 197.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$