ChipNobo BAS16J,115-CN
| Manufacturer |
ChipNobo
Asian Brands |
| MPN | BAS16J,115-CN |
| LCSC Part # | C45369245 |
| Packaging | SOD-323FL |
| Customer # | |
| Key Attributes | DIODE GP 75V 250mA SOD-323FL |
| Description | Diode 75V 250mA Surface Mount SOD-323FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SOD-323FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,600
1,600
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0109 $ 0.0099 | $ 0.50 |
500+ | $ 0.0086 $ 0.0078 | $ 3.90 |
3,000+ | $ 0.0073 $ 0.0066 | $ 19.80 |
6,000+ | $ 0.0065 $ 0.0059 | $ 35.40 |
24,000+ | $ 0.0058 $ 0.0053 | $ 127.20 |
51,000+ | $ 0.0055 $ 0.0050 | $ 255.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$