ChipNobo BAS516,115-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | BAS516,115-CN |
| LCSC Part # | C45369243 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE GP 75V 250mA SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SOD-523 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 1V@50mA | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 250mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Switching speed less than 4.0nS; fast switching device (TRR < 4.0 nS)
- Maximum power dissipation 150mW
- High stability and reliability
- Low reverse leakage current
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0132$ 0.0106 | $ 0.53 |
| 500+ | $ 0.0103$ 0.0083 | $ 4.15 |
| 3,000+ | $ 0.0087$ 0.0070 | $ 21.00 |
| 6,000+ | $ 0.0077$ 0.0062 | $ 37.20 |
| 24,000+ | $ 0.0069$ 0.0056 | $ 134.40 |
| 51,000+ | $ 0.0064$ 0.0052 | $ 265.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SOD-523 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 1V@50mA | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 250mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Switching speed less than 4.0nS; fast switching device (TRR < 4.0 nS)
- Maximum power dissipation 150mW
- High stability and reliability
- Low reverse leakage current
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



