TDPOWER TURB2405YMD-10WR3E
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | TURB2405YMD-10WR3E |
| LCSC Part # | C45369136 |
| Package | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 10W |
| Description | Isolated Module DC DC Converter Buck 1 Output 5V 2A 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | Through Hole,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0771 | $ 4.08 |
10+ | $ 3.4621 | $ 34.62 |
30+ | $ 3.0964 | $ 92.89 |
80+ | $ 2.7262 | $ 218.10 |
480+ | $ 2.5564 | $ 1227.07 |
960+ | $ 2.4784 | $ 2379.26 |
Standard Packaging 80/Full
Box | ||
Better price for more quantity?
$