TDPOWER TVRB1212YMD-6WR3E
| Manufacturer | TDPOWERAsian Brands |
| MPN | TVRB1212YMD-6WR3E |
| LCSC Part # | C45369125 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 12V 6W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Output Power | 6W | |
| Conversion Efficiency | 84% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- Low ripple, low noise — ideal for analog circuits and sensor power supply
- High reliability, fully compatible with TDK6E series
- Rated power 6W, no-load power consumption ≤ 0.12W, efficiency up to 87%
- Isolation voltage 1500V DC
- Six-sided metal enclosure for reduced EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40℃ ~ +85℃
- CE certified; please specify lead-free requirements when ordering
- 100% domestic supply support
- 3-year warranty
Applications
AI Translation
- Power
- New Energy
- Robotics
- Instrumentation
- Communications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5684 | $ 3.57 |
| 10+ | $ 3.0501 | $ 30.50 |
| 30+ | $ 2.7427 | $ 82.28 |
| 80+ | $ 2.432 | $ 194.56 |
| 480+ | $ 2.2872 | $ 1097.86 |
| 960+ | $ 2.2228 | $ 2133.89 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Output Power | 6W | |
| Conversion Efficiency | 84% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- Low ripple, low noise — ideal for analog circuits and sensor power supply
- High reliability, fully compatible with TDK6E series
- Rated power 6W, no-load power consumption ≤ 0.12W, efficiency up to 87%
- Isolation voltage 1500V DC
- Six-sided metal enclosure for reduced EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40℃ ~ +85℃
- CE certified; please specify lead-free requirements when ordering
- 100% domestic supply support
- 3-year warranty
Applications
AI Translation
- Power
- New Energy
- Robotics
- Instrumentation
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



