TDPOWER TDK6-24S24WE
| Manufacturer | TDPOWERAsian Brands |
| MPN | TDK6-24S24WE |
| LCSC Part # | C45369123 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 24V 6W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- E-series low-ripple, low-noise power supply for analog circuits and sensors
- High reliability, fully compatible with T_YMD-6WR3E series
- Rated power 6W, no-load power consumption ≤0.12W, efficiency up to 87%
- Isolation voltage 1500V DC
- Six-sided metal enclosure for reduced radiated EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C ~ +85°C
- CE certified; specify lead-free standard when ordering if required
- 100% domestic components supported
- 3-year warranty
Applications
AI Translation
- Power
- New Energy
- Robotics
- Instrumentation
- Communications
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2617 | $ 3.26 |
| 10+ | $ 2.7691 | $ 27.69 |
| 30+ | $ 2.4769 | $ 74.31 |
| 80+ | $ 2.1816 | $ 174.53 |
| 480+ | $ 2.0454 | $ 981.79 |
| 960+ | $ 1.9827 | $ 1903.39 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- E-series low-ripple, low-noise power supply for analog circuits and sensors
- High reliability, fully compatible with T_YMD-6WR3E series
- Rated power 6W, no-load power consumption ≤0.12W, efficiency up to 87%
- Isolation voltage 1500V DC
- Six-sided metal enclosure for reduced radiated EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C ~ +85°C
- CE certified; specify lead-free standard when ordering if required
- 100% domestic components supported
- 3-year warranty
Applications
AI Translation
- Power
- New Energy
- Robotics
- Instrumentation
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



