TDPOWER TDK6-24S12WE
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | TDK6-24S12WE |
| LCSC Part # | C45369121 |
| Package | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 12V 6W |
| Description | Isolated Module DC DC Converter 1 Output 12V 0.5A 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | Through Hole,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2617 | $ 3.26 |
10+ | $ 2.7691 | $ 27.69 |
30+ | $ 2.4769 | $ 74.31 |
80+ | $ 2.1816 | $ 174.53 |
480+ | $ 2.0454 | $ 981.79 |
960+ | $ 1.9827 | $ 1903.39 |
Standard Packaging 80/Full
Box | ||
Better price for more quantity?
$