MSKSEMI 2CL74A-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | 2CL74A-MS |
| LCSC Part # | C45367216 |
| Packaging | DO-210 |
| Customer # | |
| Key Attributes | DIODE STANDARD 14kV 5mA DO-210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DO-210 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 14kV | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 51V@10mA | |
| Reverse Leakage Current (Ir) | 2uA | |
| Current - Rectified | 5mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact size
- High reliability
- High-speed switching
Applications
AI Translation
- Color television CRT monitors
- VCR cameras
In-Stock: 690
690 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1177 | $ 0.59 |
| 50+ | $ 0.0942 | $ 4.71 |
| 150+ | $ 0.0825 | $ 12.38 |
| 500+ | $ 0.0736 | $ 36.80 |
| 2,500+ | $ 0.0666 | $ 166.50 |
| 5,000+ | $ 0.0631 | $ 315.50 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DO-210 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 14kV | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 51V@10mA | |
| Reverse Leakage Current (Ir) | 2uA | |
| Current - Rectified | 5mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact size
- High reliability
- High-speed switching
Applications
AI Translation
- Color television CRT monitors
- VCR cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



