MSKSEMI MP2459GJ-Z-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MP2459GJ-Z-MS |
| LCSC Part # | C45367195 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Regulator with wide input range and 600mA output current |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 600mA | |
| Quiescent Current | 700uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MP2459GJ-Z-MS is a monolithic step-down switching mode converter with an integrated power MOSFET. The device delivers up to 600mA output current over a wide input supply range with excellent load and line regulation. Under light-load conditions, the regulator operates at reduced frequency to maintain high efficiency and minimize output ripple. The input voltage range spans from 4.5V to 60V, with the ability to withstand higher transient voltages. Fault protection features include cycle-by-cycle current limiting and thermal shutdown. The device requires minimal external components and is available in a SOT23-6 package.
Features
- Wide 4.5V to 60V input voltage range
- 600mA continuous output current
- 2MHz switching frequency
- Built-in overcurrent limiting
- Internal soft-start
- 900mΩ low RDS(ON) internal power MOSFET
- Output voltage adjustable from 0.795V
- Integrated internal compensation
- Thermal shutdown protection
- Short-circuit protection
- SOT23-6 package
- Operating temperature range -40°C to +85°C
Applications
- Energy meters
- Distributed power systems
- Battery chargers
- Pre-regulators for linear regulators
- WLED drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3992$ 0.3793 | $ 0.38 |
| 10+ | $ 0.3107$ 0.2952 | $ 2.95 |
| 30+ | $ 0.2721$ 0.2585 | $ 7.76 |
| 100+ | $ 0.2238$ 0.2127 | $ 21.27 |
| 500+ | $ 0.2173$ 0.2065 | $ 103.25 |
| 1,000+ | $ 0.2045$ 0.1943 | $ 194.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 600mA | |
| Quiescent Current | 700uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MP2459GJ-Z-MS is a monolithic step-down switching mode converter with an integrated power MOSFET. The device delivers up to 600mA output current over a wide input supply range with excellent load and line regulation. Under light-load conditions, the regulator operates at reduced frequency to maintain high efficiency and minimize output ripple. The input voltage range spans from 4.5V to 60V, with the ability to withstand higher transient voltages. Fault protection features include cycle-by-cycle current limiting and thermal shutdown. The device requires minimal external components and is available in a SOT23-6 package.
Features
- Wide 4.5V to 60V input voltage range
- 600mA continuous output current
- 2MHz switching frequency
- Built-in overcurrent limiting
- Internal soft-start
- 900mΩ low RDS(ON) internal power MOSFET
- Output voltage adjustable from 0.795V
- Integrated internal compensation
- Thermal shutdown protection
- Short-circuit protection
- SOT23-6 package
- Operating temperature range -40°C to +85°C
Applications
- Energy meters
- Distributed power systems
- Battery chargers
- Pre-regulators for linear regulators
- WLED drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



