MSKSEMI MSXC61CC3002MR
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSXC61CC3002MR |
| LCSC Part # | C45367192 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | High-precision, low-power voltage detector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3 | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 950mV~7V | |
| ChipType | Voltage Detector | |
| Standby Current | 1uA | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,285
2,285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0928$ 0.0882 | $ 0.44 |
| 50+ | $ 0.0736$ 0.0700 | $ 3.50 |
| 150+ | $ 0.064$ 0.0608 | $ 9.12 |
| 500+ | $ 0.0569$ 0.0541 | $ 27.05 |
| 3,000+ | $ 0.0504$ 0.0479 | $ 143.70 |
| 6,000+ | $ 0.0475$ 0.0452 | $ 271.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



