MSKSEMI LMV721IDCKR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LMV721IDCKR-MS |
| LCSC Part # | C45360159 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Low-voltage operational amplifier with rail-to-rail input and output and excellent speed/power ratio |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 510uA | |
| Gain Bandwidth Product | 8MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV721/LMV722 series supports low-voltage operation with rail-to-rail input and output, delivering an excellent speed-to-power ratio. At 5.0V supply, the bandwidth is 8MHz, slew rate is 6.5V/μs, and quiescent current per amplifier is 510μA. These op-amps are unity-gain stable and feature ultra-low input bias current. Designed to deliver performance in low-voltage systems, the LMV721/LMV722 provides rail-to-rail input/output with a maximum input offset voltage of 2.5mV. Capacitive load drive capability remains excellent at low supply voltages. Operating voltage range is 2.2V to 5.5V. The LMV721/LMV722 series op-amps are fully specified over the -40°C to +125°C temperature range from a 2.2V to 5.5V single or dual supply.
Features
- Input offset voltage: 2.5mV (max)
- Low supply current: 510μA (Vs=2.2V)
- Supply voltage range: 2.2V to 5.5V
- Gain bandwidth: 8MHz (Vs=5V)
- Slew rate: 6.5V/μs (Vs=5V)
- Rail-to-rail input and output
- Low cost
- Compact packages: LMV721IDCKR-MS: SC70-5; LMV721IDBVR-MS: SOT23-5; LMV722IDR-MS: SOP-8; LMV722IDGKR-MS: MSOP-8
Applications
- Photodiode amplification
- Active filters and buffers
- Battery-powered electronics
- Sensors
- Cellular and cordless phones
- Test equipment
- Driving ADCs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1431$ 0.1360 | $ 0.68 |
| 50+ | $ 0.1112$ 0.1057 | $ 5.29 |
| 150+ | $ 0.0976$ 0.0928 | $ 13.92 |
| 500+ | $ 0.0805$ 0.0765 | $ 38.25 |
| 3,000+ | $ 0.0768$ 0.0730 | $ 219.00 |
| 6,000+ | $ 0.0722$ 0.0686 | $ 411.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 510uA | |
| Gain Bandwidth Product | 8MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV721/LMV722 series supports low-voltage operation with rail-to-rail input and output, delivering an excellent speed-to-power ratio. At 5.0V supply, the bandwidth is 8MHz, slew rate is 6.5V/μs, and quiescent current per amplifier is 510μA. These op-amps are unity-gain stable and feature ultra-low input bias current. Designed to deliver performance in low-voltage systems, the LMV721/LMV722 provides rail-to-rail input/output with a maximum input offset voltage of 2.5mV. Capacitive load drive capability remains excellent at low supply voltages. Operating voltage range is 2.2V to 5.5V. The LMV721/LMV722 series op-amps are fully specified over the -40°C to +125°C temperature range from a 2.2V to 5.5V single or dual supply.
Features
- Input offset voltage: 2.5mV (max)
- Low supply current: 510μA (Vs=2.2V)
- Supply voltage range: 2.2V to 5.5V
- Gain bandwidth: 8MHz (Vs=5V)
- Slew rate: 6.5V/μs (Vs=5V)
- Rail-to-rail input and output
- Low cost
- Compact packages: LMV721IDCKR-MS: SC70-5; LMV721IDBVR-MS: SOT23-5; LMV722IDR-MS: SOP-8; LMV722IDGKR-MS: MSOP-8
Applications
- Photodiode amplification
- Active filters and buffers
- Battery-powered electronics
- Sensors
- Cellular and cordless phones
- Test equipment
- Driving ADCs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



