LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0402X7R271K500GT product image
  • CGA0402X7R271K500GT thumbnail 1
  • CGA0402X7R271K500GT thumbnail 2
  • CGA0402X7R271K500GT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0402X7R271K500GTRoHS

Manufacturer
HREAsian Brands
MPN
CGA0402X7R271K500GT
LCSC Part #
C45359921
Packaging
0402
Customer #
Key Attributes
CAP CER 270pF 50V X7R 0402
Datasheetpdf iconHRE CGA0402X7R271K500GT
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0026$ 0.26
1,000+$ 0.002$ 2.00
3,000+$ 0.0017$ 5.10
10,000+$ 0.0016$ 16.00
50,000+$ 0.0014$ 70.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0402
Capacitance270pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece