LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0402C0G240F500GT product image
  • CGA0402C0G240F500GT thumbnail 1
  • CGA0402C0G240F500GT thumbnail 2
  • CGA0402C0G240F500GT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0402C0G240F500GTRoHS

Manufacturer
HREAsian Brands
MPN
CGA0402C0G240F500GT
LCSC Part #
C45359899
Packaging
0402
Customer #
Key Attributes
CAP CER 24pF 50V C0G 0402
Datasheetpdf iconHRE CGA0402C0G240F500GT
In-Stock: 57,500
57,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0063$ 0.63
1,000+$ 0.0051$ 5.10
3,000+$ 0.0044$ 13.20
10,000+$ 0.004$ 40.00
50,000+$ 0.0037$ 185.00
100,000+$ 0.0035$ 350.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0402
Capacitance24pF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece