OSEN OGH25T120
| Manufacturer | OSENAsian Brands |
| MPN | OGH25T120 |
| LCSC Part # | C45359866 |
| Packaging | TO-3PNB |
| Customer # | |
| Key Attributes | IGBT 1.2kV 25A TO-3PNB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | OSEN | |
| Packaging | TO-3PNB | |
| Td(off) | 198ns | |
| Td(on) | 34ns | |
| Current - Collector(Ic) | 25A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 47pF | |
| Input Capacitance(Cies) | 2.375nF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V@0.25mA | |
| Gate Charge(Qg) | 142nC@960V | |
| Output Capacitance(Coes) | 64pF | |
| Vce Saturation(VCE(sat)) | 2.5V@25A,15V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Reverse Recovery Time(trr) | 200ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 33
33 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7662 | $ 1.77 |
| 10+ | $ 1.495 | $ 14.95 |
| 30+ | $ 1.3243 | $ 39.73 |
| 90+ | $ 1.1504 | $ 103.54 |
| 450+ | $ 1.0722 | $ 482.49 |
| 900+ | $ 1.0387 | $ 934.83 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



