OSEN OSS4953T
| Manufacturer | OSENAsian Brands |
| MPN | OSS4953T |
| LCSC Part # | C45359762 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 5A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 125pF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Improved dv/dt capability, high durability
Applications
AI Translation
- Power Management
- Battery Protection
- Electronic Ballast
In-Stock: 790
790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0461 | $ 0.46 |
| 100+ | $ 0.0365 | $ 3.65 |
| 300+ | $ 0.0317 | $ 9.51 |
| 2,500+ | $ 0.028 | $ 70.00 |
| 5,000+ | $ 0.0251 | $ 125.50 |
| 10,000+ | $ 0.0237 | $ 237.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 125pF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Improved dv/dt capability, high durability
Applications
AI Translation
- Power Management
- Battery Protection
- Electronic Ballast
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



