SETsafe | SETfuse X16
| Manufacturer | SETsafe | SETfuseAsian Brands |
| MPN | X16 |
| LCSC Part # | C45359450 |
| Packaging | Through Hole,P=3.7mm |
| Customer # | |
| Key Attributes | 160℃ 3A 135℃ 154℃ Through Hole,P=3.7mm Thermal Cutoffs (Thermal Fuses) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole,P=3.7mm | |
| Rated Functioning Temperature | 160℃ | |
| Voltage Rating | 250V;60V | |
| Current Rating | 3A | |
| Maximum Temperature Limit | 200℃ | |
| Holding Temperature | 135℃ | |
| Operating Temperature | 154℃ | |
| Type | Through-hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 965
965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.14 | $ 0.70 |
| 50+ | $ 0.1116 | $ 5.58 |
| 200+ | $ 0.0973 | $ 19.46 |
| 500+ | $ 0.0866 | $ 43.30 |
| 2,500+ | $ 0.0781 | $ 195.25 |
| 5,000+ | $ 0.0738 | $ 369.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



