SETsafe | SETfuse G102
| Manufacturer | SETsafe | SETfuseAsian Brands |
| MPN | G102 |
| LCSC Part # | C45359449 |
| Packaging | Through Hole,P=9mm |
| Customer # | |
| Key Attributes | 102℃ 250V 40A 61℃ 99℃ Through Hole,P=9mm Thermal Cutoffs (Thermal Fuses) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole,P=9mm | |
| Rated Functioning Temperature | 102℃ | |
| Voltage Rating | 250V | |
| Current Rating | 40A | |
| Maximum Temperature Limit | 160℃ | |
| Holding Temperature | 61℃ | |
| Operating Temperature | 99℃ | |
| Type | Through-hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6104 | $ 1.61 |
| 10+ | $ 1.3708 | $ 13.71 |
| 30+ | $ 1.2217 | $ 36.65 |
| 90+ | $ 1.0678 | $ 96.10 |
| 510+ | $ 0.9996 | $ 509.80 |
| 990+ | $ 0.9694 | $ 959.71 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole,P=9mm | |
| Rated Functioning Temperature | 102℃ | |
| Voltage Rating | 250V | |
| Current Rating | 40A | |
| Maximum Temperature Limit | 160℃ | |
| Holding Temperature | 61℃ | |
| Operating Temperature | 99℃ | |
| Type | Through-hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



