TDSEMIC DB207S
| Manufacturer | TDSEMICAsian Brands |
| MPN | DB207S |
| LCSC Part # | C45359237 |
| Packaging | DBS |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 2A DBS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TDSEMIC | |
| Packaging | DBS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- UL recognized, file number E142814
- Plastic materials rated UL 94V-0 flammability
- Surge overload rating up to 50 amperes
- PCB applications
- Guaranteed high-temperature soldering: 265℃ / 10 seconds, withstanding 5 lbs (2.3kg) pull force
In-Stock: 1,010
1,010 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0726 | $ 0.73 |
| 100+ | $ 0.0604 | $ 6.04 |
| 300+ | $ 0.0544 | $ 16.32 |
| 1,500+ | $ 0.0498 | $ 74.70 |
| 4,500+ | $ 0.0462 | $ 207.90 |
| 10,500+ | $ 0.0444 | $ 466.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TDSEMIC | |
| Packaging | DBS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- UL recognized, file number E142814
- Plastic materials rated UL 94V-0 flammability
- Surge overload rating up to 50 amperes
- PCB applications
- Guaranteed high-temperature soldering: 265℃ / 10 seconds, withstanding 5 lbs (2.3kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



