ATI ATLS1A103D
| Manufacturer |
ATI
Asian Brands |
| Mfr. Part # | ATLS1A103D |
| LCSC Part # | C45359192 |
| Package | DIP,20.1x14.6mm |
| Customer # | |
| Key Attributes | Low-noise constant-current laser controller |
| Description | 3.8V~5.5V DIP,20.1x14.6mm Laser Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | ATI | |
| Package | DIP,20.1x14.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 81.0271 | $ 81.03 |
30+ | $ 78.2638 | $ 2347.91 |
Standard Packaging 15/Full
Tray | ||
Better price for more quantity?
$