ATI ATLS100MA103D
| Manufacturer | ATIAsian Brands |
| MPN | ATLS100MA103D |
| LCSC Part # | C45359190 |
| Packaging | DIP,20.1x14.6mm |
| Customer # | |
| Key Attributes | Low-noise constant-current laser controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | ATI | |
| Packaging | DIP,20.1x14.6mm | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Bias Current | - | |
| Voltage - Supply | 3.8V~5.5V | |
| Frequency | 1MHz;1.2MHz | |
| Peak Output Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATLS1A103 is a low-noise, constant-current 1A driver designed for driving diode lasers. With a 5V supply, the output voltage range is 0.4V to V_VPS - 1V. When the maximum power dissipation of the driver is less than 1W, no heat sink is required. The controller features a temperature compensation network that maintains stable output current even as the controller temperature rises. If the driver temperature exceeds the preset limit of 120°C, the controller will automatically shut down to prevent damage caused by overheating. The output current of the ATLS1A103 can be set linearly via input voltage, or modulated by an external large-signal modulation with 1MHz bandwidth, which results in a minimum rise and fall time of 170nS for large-signal output current transitions. The built-in high-stability, low-noise 2.5V reference voltage can be used to set the output current, and can also serve as a reference voltage for external ADC and/or DAC to convert analog signals — such as the LIO pin indicating output current — to digital signals, or to convert digital signals to analog signals for setting analog voltages, such as LIS for setting the output current. The ATLS1A103 adopts a hexahedral metal case package that shields against EMI, preventing interference between the controller and other electronic components. This laser driver can be evaluated using the evaluation board ATLS1A103DEV1.0. Two package options are available: DIP and SMT.
Features
- Ultra-low noise: < 6μAₚ₋ₚ (0.1Hz ~ 10Hz)
- Maximum output current without heatsink: 1A
- High accuracy: ±0.2%
- High stability: < 100ppm/°C
- Programmable independent port current limiting
- Fully shielded
- Compact form factor
- Available in DIP and SMT packages
- 100% lead-free, RoHS compliant
Applications
- Low-noise driver for laser diodes: DPSSL, EDFA, SOA, fiber lasers, laser diodes, etc.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 82.5805 | $ 82.58 |
| 30+ | $ 79.7643 | $ 2392.93 |
Standard Packaging15/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | ATI | |
| Packaging | DIP,20.1x14.6mm | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Bias Current | - | |
| Voltage - Supply | 3.8V~5.5V | |
| Frequency | 1MHz;1.2MHz | |
| Peak Output Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATLS1A103 is a low-noise, constant-current 1A driver designed for driving diode lasers. With a 5V supply, the output voltage range is 0.4V to V_VPS - 1V. When the maximum power dissipation of the driver is less than 1W, no heat sink is required. The controller features a temperature compensation network that maintains stable output current even as the controller temperature rises. If the driver temperature exceeds the preset limit of 120°C, the controller will automatically shut down to prevent damage caused by overheating. The output current of the ATLS1A103 can be set linearly via input voltage, or modulated by an external large-signal modulation with 1MHz bandwidth, which results in a minimum rise and fall time of 170nS for large-signal output current transitions. The built-in high-stability, low-noise 2.5V reference voltage can be used to set the output current, and can also serve as a reference voltage for external ADC and/or DAC to convert analog signals — such as the LIO pin indicating output current — to digital signals, or to convert digital signals to analog signals for setting analog voltages, such as LIS for setting the output current. The ATLS1A103 adopts a hexahedral metal case package that shields against EMI, preventing interference between the controller and other electronic components. This laser driver can be evaluated using the evaluation board ATLS1A103DEV1.0. Two package options are available: DIP and SMT.
Features
- Ultra-low noise: < 6μAₚ₋ₚ (0.1Hz ~ 10Hz)
- Maximum output current without heatsink: 1A
- High accuracy: ±0.2%
- High stability: < 100ppm/°C
- Programmable independent port current limiting
- Fully shielded
- Compact form factor
- Available in DIP and SMT packages
- 100% lead-free, RoHS compliant
Applications
- Low-noise driver for laser diodes: DPSSL, EDFA, SOA, fiber lasers, laser diodes, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



