CIMO CM7506-SOPTA
| Manufacturer | CIMOAsian Brands |
| MPN | CM7506-SOPTA |
| LCSC Part # | C45359050 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Single-channel, ultra-low power consumption, voltage output, supports XY2 - 100 protocol, 16-bit DAC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | CIMO | |
| Packaging | SOP-14 | |
| Settling Time | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 290uA | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Resolution (Bits) | 16;- | |
| Number of Channels | 1 | |
| Interface Type | SPI;QSPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.1328 | $ 9.13 |
| 10+ | $ 8.7181 | $ 87.18 |
| 30+ | $ 8.4661 | $ 253.98 |
| 100+ | $ 8.254 | $ 825.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



