XR XR2015CS-66NML
| Manufacturer | XRAsian Brands |
| MPN | XR2015CS-66NML |
| LCSC Part # | C45354985 |
| Packaging | SMD-3P,19.7x14.8mm |
| Customer # | |
| Key Attributes | FIXED IND 66nH 27A 0.75mΩ SMD-3P,19.7x14.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD-3P,19.7x14.8mm | |
| Current Rating | 27A | |
| Inductance | 66nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 436MHz | |
| DC Resistance(DCR) | 0.75mΩ | |
| Q @ Frequency | 404@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 388
388 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8094$ 3.6071 | $ 3.61 |
| 10+ | $ 4.1128$ 3.0846 | $ 30.85 |
| 30+ | $ 3.6978$ 2.7734 | $ 83.20 |
| 100+ | $ 3.2779$ 2.4585 | $ 245.85 |
| 400+ | $ 3.0842$ 2.3132 | $ 925.28 |
| 800+ | $ 2.9963$ 2.2473 | $ 1797.84 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD-3P,19.7x14.8mm | |
| Current Rating | 27A | |
| Inductance | 66nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 436MHz | |
| DC Resistance(DCR) | 0.75mΩ | |
| Q @ Frequency | 404@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



