XR XR2014CS-251ML
| Manufacturer | XRAsian Brands |
| MPN | XR2014CS-251ML |
| LCSC Part # | C45354983 |
| Packaging | SMD-3P,19.6x13.6mm |
| Customer # | |
| Key Attributes | FIXED IND 257nH 24.9A 1.94mΩ SMD-3P,19.6x13.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD-3P,19.6x13.6mm | |
| Current Rating | 24.9A | |
| Inductance | 257nH | |
| Frequency - Self Resonant | 230MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.94mΩ | |
| Q @ Frequency | 200@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 33
33 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2519$ 4.0394 | $ 4.04 |
| 10+ | $ 3.6359$ 3.4542 | $ 34.54 |
| 30+ | $ 3.2691$ 3.1057 | $ 93.17 |
| 200+ | $ 2.8976$ 2.7528 | $ 550.56 |
| 400+ | $ 2.7261$ 2.5898 | $ 1035.92 |
| 1,000+ | $ 2.6499$ 2.5175 | $ 2517.50 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD-3P,19.6x13.6mm | |
| Current Rating | 24.9A | |
| Inductance | 257nH | |
| Frequency - Self Resonant | 230MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.94mΩ | |
| Q @ Frequency | 200@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



