XR XR2014CS-201ML
| Manufacturer | XRAsian Brands |
| MPN | XR2014CS-201ML |
| LCSC Part # | C45354982 |
| Packaging | SMD-3P,19.6x13.6mm |
| Customer # | |
| Key Attributes | FIXED IND 202nH 26.3A 1.7mΩ SMD-3P,19.6x13.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD-3P,19.6x13.6mm | |
| Current Rating | 26.3A | |
| Inductance | 202nH | |
| Frequency - Self Resonant | 262MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.7mΩ | |
| Q @ Frequency | 200@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3884$ 3.9496 | $ 3.95 |
| 10+ | $ 3.7724$ 3.3952 | $ 33.95 |
| 30+ | $ 3.4056$ 3.0651 | $ 91.95 |
| 100+ | $ 3.0341$ 2.7307 | $ 273.07 |
| 350+ | $ 2.8627$ 2.5765 | $ 901.78 |
| 1,050+ | $ 2.7864$ 2.5078 | $ 2633.19 |
Standard Packaging350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD-3P,19.6x13.6mm | |
| Current Rating | 26.3A | |
| Inductance | 202nH | |
| Frequency - Self Resonant | 262MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.7mΩ | |
| Q @ Frequency | 200@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



