Aosong AGS2620
| Manufacturer | AosongAsian Brands |
| MPN | AGS2620 |
| LCSC Part # | C45354810 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 50ppm~5000ppm I2C Through Hole Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Aosong | |
| Packaging | Through Hole | |
| Measurement Range | 50ppm~5000ppm | |
| Length | 12mm | |
| Voltage - Supply | 4.75V~5.25V | |
| Interface | I2C | |
| Width | 12mm | |
| Operating Temperature | -25℃~+60℃ | |
| Height | 13.5mm | |
| Features | - | |
| Current - Supply | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1137 | $ 4.11 |
| 10+ | $ 3.5171 | $ 35.17 |
| 30+ | $ 3.1624 | $ 94.87 |
| 100+ | $ 2.8029 | $ 280.29 |
| 500+ | $ 2.6375 | $ 1318.75 |
| 1,000+ | $ 2.5627 | $ 2562.70 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Aosong | |
| Packaging | Through Hole | |
| Measurement Range | 50ppm~5000ppm | |
| Length | 12mm | |
| Voltage - Supply | 4.75V~5.25V | |
| Interface | I2C | |
| Width | 12mm | |
| Operating Temperature | -25℃~+60℃ | |
| Height | 13.5mm | |
| Features | - | |
| Current - Supply | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |



