Aosong ACD4100
| Manufacturer |
Aosong
Asian Brands |
| Mfr. Part # | ACD4100 |
| LCSC Part # | C45354804 |
| Package | Through Hole |
| Customer # | |
| Description | 0ppm~36000ppm ±2.5% Through Hole Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Aosong | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
49
49
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.3518 | $ 9.35 |
10+ | $ 9.2162 | $ 92.16 |
50+ | $ 8.9816 | $ 449.08 |
100+ | $ 8.7758 | $ 877.58 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$