Aosong AGS0302
| Manufacturer | AosongAsian Brands |
| MPN | AGS0302 |
| LCSC Part # | C45354803 |
| Packaging | - |
| Customer # | |
| Key Attributes | UART Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Aosong | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Length | 37.4mm | |
| Interface | UART | |
| Width | 20.4mm | |
| Operating Temperature | -10℃~+50℃ | |
| Height | 9.1mm | |
| Features | - | |
| Current - Supply | 35mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 27
27 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9299 | $ 6.93 |
| 10+ | $ 5.975 | $ 59.75 |
| 30+ | $ 5.3941 | $ 161.82 |
| 90+ | $ 4.9051 | $ 441.46 |
Standard Packaging30/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |



