LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
hengjiaxing HX3690A product image
  • HX3690A thumbnail 1
  • HX3690A thumbnail 2
  • HX3690A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hengjiaxing HX3690ARoHS

Manufacturer
hengjiaxingAsian Brands
MPN
HX3690A
LCSC Part #
C45354739
Packaging
ESOP-8
Customer #
Key Attributes
Built-in MOSFET Lithium Battery Protection Chip
Datasheetpdf iconhengjiaxing HX3690A
In-Stock: 2,635
2,635 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1262$ 0.0884$ 0.44
50+$ 0.0998$ 0.0699$ 3.50
150+$ 0.0866$ 0.0607$ 9.11
500+$ 0.0767$ 0.0537$ 26.85
3,000+$ 0.0687$ 0.0481$ 144.30
6,000+$ 0.0648$ 0.0454$ 272.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
Manufacturerhengjiaxing
PackagingESOP-8
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
Operating Temperature-40℃~+145℃
Quiescent Current7uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage0V~6V
The Chip TypeProtection IC
Interface-
Balance Current-
Charge Current - Max20A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

HX3690A is a single-cell lithium battery protection IC with integrated MOSFETs. The device features ultra-low power consumption and very low on-resistance integrated MOSFETs. It provides comprehensive protection functions including charge overvoltage, charge overcurrent, discharge overvoltage, discharge overcurrent, overtemperature, and short-circuit protection, ensuring safe and efficient cell operation. The HX3690A adopts an ESOP_8 package, requiring only one resistor and one capacitor as external components, enabling an extremely simple application circuit with reliable and safe operation.

Features

AI Translation
  • Integrated 8 mΩ MOSFET
  • ESOP_8 package with superior thermal dissipation
  • Built-in over-temperature protection
  • Triple over-discharge current detection protection
  • Ultra-low quiescent and sleep current: 7 uA quiescent operating current, 1.0 uA sleep current
  • Lead-free product compliant with European RoHS standards

Applications

AI Translation
  • Single-cell Li-ion rechargeable battery pack
  • Single-cell LiPo rechargeable battery pack