LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FP55X334K631EFG product image
  • FP55X334K631EFG thumbnail 1
  • FP55X334K631EFG thumbnail 2
  • FP55X334K631EFG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FP55X334K631EFGRoHS

Manufacturer
PSAAsian Brands
MPN
FP55X334K631EFG
LCSC Part #
C45354719
Packaging
2220
Customer #
Key Attributes
CAP CER 330nF 630V X7R 2220
Datasheetpdf iconPSA FP55X334K631EFG
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6485$ 0.65
10+$ 0.5429$ 5.43
30+$ 0.4908$ 14.72
100+$ 0.4388$ 43.88
500+$ 0.4063$ 203.15
1,000+$ 0.3901$ 390.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerPSA
Packaging2220
Capacitance330nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating630V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

POSPERITY Multilayer Ceramic Chip Capacitors supplied in bulk or tape & reel package are ideally suitable for thick-film hybrid circuits and automatic surface mounting on any printed circuit boards. The nickel-barrier terminations are consisted of a nickel barrier layer over the silver metallization and then finished by electroplated solder layer to ensure the terminations have good solderability. The nickel barrier layer in terminations prevents the dissolution of termination when extended immersion in molten solder at elevated solder temperature.