LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-02K110JT product image
  • RC-02K110JT thumbnail 1
  • RC-02K110JT thumbnail 2
  • RC-02K110JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-02K110JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-02K110JT
LCSC Part #
C453517
Packaging
0402
Customer #
Key Attributes
RES 11Ω ±5% 62.5mW 0402
Datasheetpdf iconFH RC-02K110JT
In-Stock: 29,200
29,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0007$ 0.07
1,000+$ 0.0005$ 0.50
3,000+$ 0.0004$ 1.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0402
Power(Watts)62.5mW
Resistance11Ω
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece