XBLW L7815CV(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | L7815CV(XBLW) |
| LCSC Part # | C45351494 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | 1.5A Three-Terminal Positive Regulators |
| Description | 15V Positive Fixed TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | XBLW | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
650
650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1669 $ 0.1586 | $ 0.79 |
50+ | $ 0.1328 $ 0.1262 | $ 6.31 |
150+ | $ 0.1183 $ 0.1124 | $ 16.86 |
500+ | $ 0.1001 $ 0.0951 | $ 47.55 |
2,000+ | $ 0.092 $ 0.0874 | $ 174.80 |
5,000+ | $ 0.0871 $ 0.0828 | $ 414.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$