Aosong ADP910
| Manufacturer | AosongAsian Brands |
| MPN | ADP910 |
| LCSC Part # | C45351374 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Digital differential pressure sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Aosong | |
| Packaging | Through Hole | |
| Absolute Accuracy | - | |
| Pressure range | -5hpa~5hpa | |
| Relative Accuracy | - | |
| Features | On-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output | |
| Module | Yes | |
| Response time | 10ms | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.6096 | $ 11.61 |
| 10+ | $ 9.9759 | $ 99.76 |
| 50+ | $ 8.9796 | $ 448.98 |
| 100+ | $ 8.1443 | $ 814.43 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |



