Siliup SP23N120CTF
| Manufacturer | SiliupAsian Brands |
| MPN | SP23N120CTF |
| LCSC Part # | C45351243 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 1200V SiC MOSFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 64pF | |
| Current - Continuous Drain(Id) | 23A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 197W | |
| RDS(on) | 69mΩ@18V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.176nF | |
| Gate Charge(Qg) | 69nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Speed Switching with Low Capacitances
- High Blocking Voltage with Low RDS(on)
- Easy to Parallel
- Simple to Drive RoHS Compliant
Applications
AI Translation
- Power Factor Correction Modules
- Switch Mode Power Supplies
- Photovoltaic Inverter
- UPS Power Supply
- Motor Drive
- High Voltage DC/DC Converter Switching Mode Power Supply
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9881 | $ 1.99 |
| 10+ | $ 1.6741 | $ 16.74 |
| 30+ | $ 1.5091 | $ 45.27 |
| 90+ | $ 1.3089 | $ 117.80 |
| 510+ | $ 1.2176 | $ 620.98 |
| 990+ | $ 1.1791 | $ 1167.31 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 64pF | |
| Current - Continuous Drain(Id) | 23A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 197W | |
| RDS(on) | 69mΩ@18V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.176nF | |
| Gate Charge(Qg) | 69nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Speed Switching with Low Capacitances
- High Blocking Voltage with Low RDS(on)
- Easy to Parallel
- Simple to Drive RoHS Compliant
Applications
AI Translation
- Power Factor Correction Modules
- Switch Mode Power Supplies
- Photovoltaic Inverter
- UPS Power Supply
- Motor Drive
- High Voltage DC/DC Converter Switching Mode Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

