Siliup SP40P04AGHNK
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP40P04AGHNK |
| LCSC Part # | C45351227 |
| Package | PDFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 120A PDFN5x6-8 |
| Description | P-Channel 40V 120A 150W Surface Mount PDFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | PDFN5x6-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,883
4,883
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4838 $ 0.4597 | $ 0.46 |
10+ | $ 0.3797 $ 0.3608 | $ 3.61 |
30+ | $ 0.3349 $ 0.3182 | $ 9.55 |
100+ | $ 0.2788 $ 0.2649 | $ 26.49 |
500+ | $ 0.2532 $ 0.2406 | $ 120.30 |
1,000+ | $ 0.2387 $ 0.2268 | $ 226.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$