LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X05C3024GZ product image
  • X05C3024GZ thumbnail 1
  • X05C3024GZ thumbnail 2
  • X05C3024GZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XKB Connection X05C3024GZRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X05C3024GZ
LCSC Part #
C45348604
Packaging
SMD,P=0.5mm(Staggered Pins)
Customer #
Key Attributes
Slide Lock -40℃~+125℃ 24P 1mm Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerXKB Connection
PackagingSMD,P=0.5mm(Staggered Pins)
Locking FeatureSlide Lock
Operating Temperature-40℃~+125℃
Number of Contacts24P
Pitch1mm
Contact TypeSingle-side Contact/Vertical
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1200
Sales UnitPiece
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4328$ 0.43
10+$ 0.3423$ 3.42
30+$ 0.3039$ 9.12
100+$ 0.2563$ 25.63
500+$ 0.2349$ 117.45
1,200+$ 0.2226$ 267.12
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.