CT MICRO CT1018(V)(T1)-W
| Manufacturer |
CT MICRO
Asian Brands |
| Mfr. Part # | CT1018(V)(T1)-W |
| LCSC Part # | C453472 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | DC Input 4-Pin Long Mini-Flat Phototransistor Optocoupler |
| Description | 50mA 400mV@10mA,1mA 80V 6V 1.26V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | CT MICRO | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1189 | $ 0.59 |
50+ | $ 0.0968 | $ 4.84 |
150+ | $ 0.0858 | $ 12.87 |
500+ | $ 0.0775 | $ 38.75 |
3,000+ | $ 0.0601 | $ 180.30 |
6,000+ | $ 0.0568 | $ 340.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$