ADI AD8542ARZ-REEL7
| Manufacturer | |
| MPN | AD8542ARZ-REEL7 |
| LCSC Part # | C45344 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | CMOS Rail-to-Rail General-Purpose Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 920V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 48dB | |
| Ib - Input Bias Current | 100pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 65uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8541/AD8542/AD8544 are single, dual, and quad railto- rail input and output, single- supply amplifiers featuring very low supply current and 1 MHz bandwidth. All are guaranteed to operate from a 2.7 V single supply as well as a 5 V supply. These parts provide 1 MHz bandwidth at a low current consumption of 45 μA per amplifier. Very low input bias currents enable the AD8541/AD8542/AD8544 to be used for integrators, photodiode amplifiers, piezoelectric sensors, and other applications with high source impedance. The supply current is only 45 μA per amplifier, ideal for battery operation. Rail- to- rail inputs and outputs are useful to designers buffering ASICs in single- supply systems. The AD8541/AD8542/AD8544 are optimized to maintain high gains at lower supply voltages, making them useful for active filters and gain stages. The AD8541/AD8542/AD8544 are specified over the extended industrial temperature range (- 40 °C to +125 °C).
Features
- Single- supply operation: 2.7 V to 5.5 V
- Low supply current: 45 μA /amplifier
- Wide bandwidth: 1 MHz
- No phase reversal
- Low input currents: 4 pA
- Unity gain stable
- Rail- to- rail input and output
- Qualified for automotive applications
Applications
- ASIC input or output amplifiers
- Sensor interfaces
- Piezoelectric transducer amplifiers
- Medical instrumentation
- Mobile communications
- Audio outputs
- Portable systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4814 | $ 1.48 |
| 10+ | $ 1.2716 | $ 12.72 |
| 30+ | $ 1.1578 | $ 34.73 |
| 100+ | $ 1.0277 | $ 102.77 |
| 500+ | $ 0.9692 | $ 484.60 |
| 1,000+ | $ 0.9431 | $ 943.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 920V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 48dB | |
| Ib - Input Bias Current | 100pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 65uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8541/AD8542/AD8544 are single, dual, and quad railto- rail input and output, single- supply amplifiers featuring very low supply current and 1 MHz bandwidth. All are guaranteed to operate from a 2.7 V single supply as well as a 5 V supply. These parts provide 1 MHz bandwidth at a low current consumption of 45 μA per amplifier. Very low input bias currents enable the AD8541/AD8542/AD8544 to be used for integrators, photodiode amplifiers, piezoelectric sensors, and other applications with high source impedance. The supply current is only 45 μA per amplifier, ideal for battery operation. Rail- to- rail inputs and outputs are useful to designers buffering ASICs in single- supply systems. The AD8541/AD8542/AD8544 are optimized to maintain high gains at lower supply voltages, making them useful for active filters and gain stages. The AD8541/AD8542/AD8544 are specified over the extended industrial temperature range (- 40 °C to +125 °C).
Features
- Single- supply operation: 2.7 V to 5.5 V
- Low supply current: 45 μA /amplifier
- Wide bandwidth: 1 MHz
- No phase reversal
- Low input currents: 4 pA
- Unity gain stable
- Rail- to- rail input and output
- Qualified for automotive applications
Applications
- ASIC input or output amplifiers
- Sensor interfaces
- Piezoelectric transducer amplifiers
- Medical instrumentation
- Mobile communications
- Audio outputs
- Portable systems
C45344 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



