LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K2491FT product image
  • RC-12K2491FT thumbnail 1
  • RC-12K2491FT thumbnail 2
  • RC-12K2491FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K2491FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K2491FT
LCSC Part #
C453429
Packaging
2512
Customer #
Key Attributes
RES 2.49kΩ ±1% 1W 2512
Datasheetpdf iconFH RC-12K2491FT
In-Stock: 1,880
1,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0272$ 0.54
200+$ 0.0212$ 4.24
600+$ 0.0178$ 10.68
4,000+$ 0.0158$ 63.20
8,000+$ 0.0141$ 112.80
20,000+$ 0.0132$ 264.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Power(Watts)1W
Resistance2.49kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece