LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K244JT product image
  • RC-12K244JT thumbnail 1
  • RC-12K244JT thumbnail 2
  • RC-12K244JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K244JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K244JT
LCSC Part #
C453428
Packaging
2512
Customer #
Key Attributes
RES 240kΩ ±5% 1W 2512
Datasheetpdf iconFH RC-12K244JT
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0286$ 0.57
200+$ 0.0222$ 4.44
600+$ 0.0186$ 11.16
4,000+$ 0.0159$ 63.60
8,000+$ 0.014$ 112.00
20,000+$ 0.0131$ 262.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Resistance240kΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece