LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K222JT product image
  • RC-12K222JT thumbnail 1
  • RC-12K222JT thumbnail 2
  • RC-12K222JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K222JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K222JT
LCSC Part #
C453417
Packaging
2512
Customer #
Key Attributes
RES 2.2kΩ ±5% 1W 2512
Datasheetpdf iconFH RC-12K222JT
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0212$ 0.42
200+$ 0.0167$ 3.34
600+$ 0.0142$ 8.52
4,000+$ 0.0123$ 49.20
8,000+$ 0.011$ 88.00
20,000+$ 0.0103$ 206.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Power(Watts)1W
Resistance2.2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece