LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K2201FT product image
  • RC-12K2201FT thumbnail 1
  • RC-12K2201FT thumbnail 2
  • RC-12K2201FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K2201FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K2201FT
LCSC Part #
C453411
Packaging
2512
Customer #
Key Attributes
RES 2.2kΩ ±1% 1W 2512
Datasheetpdf iconFH RC-12K2201FT
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0291$ 0.58
200+$ 0.0231$ 4.62
600+$ 0.0198$ 11.88
4,000+$ 0.0171$ 68.40
8,000+$ 0.0153$ 122.40
20,000+$ 0.0144$ 288.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Power(Watts)1W
Resistance2.2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece