LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K154JT product image
  • RC-12K154JT thumbnail 1
  • RC-12K154JT thumbnail 2
  • RC-12K154JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K154JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K154JT
LCSC Part #
C453388
Packaging
2512
Customer #
Key Attributes
RES 150kΩ ±5% 1W 2512
Datasheetpdf iconFH RC-12K154JT
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0202$ 1.01
500+$ 0.0158$ 7.90
1,500+$ 0.0134$ 20.10
4,000+$ 0.0117$ 46.80
24,000+$ 0.0104$ 249.60
48,000+$ 0.0098$ 470.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Power(Watts)1W
Resistance150kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece