LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K1202FT product image
  • RC-12K1202FT thumbnail 1
  • RC-12K1202FT thumbnail 2
  • RC-12K1202FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K1202FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K1202FT
LCSC Part #
C453373
Packaging
2512
Customer #
Key Attributes
RES 12kΩ ±1% 1W 2512
Datasheetpdf iconFH RC-12K1202FT
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0342$ 0.68
200+$ 0.0283$ 5.66
600+$ 0.0251$ 15.06
4,000+$ 0.0225$ 90.00
8,000+$ 0.0208$ 166.40
20,000+$ 0.0199$ 398.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Resistance12kΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece