KEMET T520B107M006ATE018
| Manufacturer | |
| Mfr. Part # | T520B107M006ATE018 |
| LCSC Part # | C452771 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±20% 6.3V CASE-B-3528-21(mm) |
| Description | 100uF ±20% 6.3V Tantalum Capacitors 18mΩ@100kHz CASE-B-3528-21(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6255 | $ 0.63 |
10+ | $ 0.507 | $ 5.07 |
30+ | $ 0.4486 | $ 13.46 |
100+ | $ 0.3902 | $ 39.02 |
500+ | $ 0.3554 | $ 177.70 |
1,000+ | $ 0.338 | $ 338.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$