KEMET T495D475K050ATE300
| Manufacturer | |
| Mfr. Part # | T495D475K050ATE300 |
| LCSC Part # | C452768 |
| Package | CASE-D-7343 |
| Customer # | |
| Description | 4.7uF ±10% 50V Tantalum Capacitors CASE-D-7343 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-D-7343 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.677 $ 1.5093 | $ 1.51 |
10+ | $ 1.4094 $ 1.2685 | $ 12.69 |
30+ | $ 1.2624 $ 1.1362 | $ 34.09 |
100+ | $ 1.0953 $ 0.9858 | $ 98.58 |
500+ | $ 1.0211 $ 0.9190 | $ 459.50 |
1,000+ | $ 0.9886 $ 0.8898 | $ 889.80 |
Standard Packaging 500/Full
Reel | ||