KEMET T491C106M035AT
| Manufacturer | |
| Mfr. Part # | T491C106M035AT |
| LCSC Part # | C452765 |
| Package | CASE-C-6032-28(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 35V CASE-C-6032 |
| Description | 10uF ±20% 35V Tantalum Capacitors 1.6Ω@100kHz CASE-C-6032 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-C-6032-28(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4496 | $ 0.45 |
10+ | $ 0.3546 | $ 3.55 |
30+ | $ 0.3139 | $ 9.42 |
100+ | $ 0.2626 | $ 26.26 |
500+ | $ 0.2399 | $ 119.95 |
1,000+ | $ 0.2264 | $ 226.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$