KEMET T491B156K010AT
| Manufacturer | |
| Mfr. Part # | T491B156K010AT |
| LCSC Part # | C452762 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 15uF ±10% 10V CASE-B-3528-21(mm) |
| Description | 15uF ±10% 10V Tantalum Capacitors 2.5Ω CASE-B-3528-21(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.2855 | $ 2.86 |
100+ | $ 0.2296 | $ 22.96 |
300+ | $ 0.2057 | $ 61.71 |
2,000+ | $ 0.1758 | $ 351.60 |
4,000+ | $ 0.1625 | $ 650.00 |
10,000+ | $ 0.1545 | $ 1545.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$