BLUE ROCKET KBP410G
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | KBP410G |
| LCSC Part # | C45256156 |
| Packaging | KBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV KBP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BLUE ROCKET | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 130A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Glass passivated bridge rectifier, reverse voltage range 50~1000V, forward current 4.0A, KBP package.
Features
AI Translation
- Optimized PCB selection
- Housing made of molded plastic material
- Plastic material complies with UL 94V-0 flame retardancy rating
- Halogen-free product
In-Stock: 395
395 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1645 | $ 0.82 |
| 50+ | $ 0.1278 | $ 6.39 |
| 150+ | $ 0.1121 | $ 16.82 |
| 500+ | $ 0.0925 | $ 46.25 |
| 2,500+ | $ 0.0838 | $ 209.50 |
| 5,000+ | $ 0.0786 | $ 393.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BLUE ROCKET | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 130A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Glass passivated bridge rectifier, reverse voltage range 50~1000V, forward current 4.0A, KBP package.
Features
AI Translation
- Optimized PCB selection
- Housing made of molded plastic material
- Plastic material complies with UL 94V-0 flame retardancy rating
- Halogen-free product
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



