LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP715(TP,F) product image
  • TLP715(TP,F) thumbnail 1
  • TLP715(TP,F) thumbnail 2
  • TLP715(TP,F) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOSHIBA TLP715(TP,F)RoHS

Manufacturer
MPN
TLP715(TP,F)
LCSC Part #
C45216
Packaging
SOP-6-6.8mm
Customer #
Key Attributes
Photo Coupler Isolated Bus Drivers, High Speed Line Receivers, Microprocessor System Interfaces
Datasheetpdf iconTOSHIBA TLP715(TP,F)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOP-6-6.8mm
Power Dissipation-
Output Current25mA
Low Level Delay Time250ns
High Level Delay Time250ns
Features-
Reverse Voltage5V
Voltage - Forward(Vf)1.6V
Voltage - Supply4.5V~20V
Forward Current(If)10mA
Operating Temperature-40℃~+100℃
CMTI(kV/us)10kV/us
Number of Channels1
Input threshold current3mA
Isolation Voltage(Vrms)5kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The Toshiba TLP715 consists of a GaAℓAs light-emitting diode and an integrated high-gain, high-speed photodetector. This unit is a 6-pin SDIP. The TLP715 is 50% smaller than the 8-PIN DIP and meets the reinforced insulation class requirements of international safety standards. Therefore the mounting area can be reduced in equipment requiring safety standard certification. The detector has a totem pole output stage to provide both source and sink driving. The detector IC has an internal shield that provides a guaranteed common-mode transient immunity of 10 kV/μs.

Features

AI Translation
  • Buffer logic output (totem pole output)
  • Guaranteed performance over temperature: -40 to 100°C
  • Power supply voltage: 4.5 to 20 V
  • Input current: |F|ₕ = 3 mA (max)
  • Switching time (tₚₗₕ/tₚₕₗ): 250 ns (max)
  • Common-mode transient immunity: ±10 kV/μs (min)
  • Isolation voltage: 5000 Vrms (min)
  • UL recognized UL1577, File No.E67349 c-UL recognized CSA Component Acceptance Service No. 5A, File No.E67349 Option (D4) TÜV recognized / VDE under application: DIN EN60747-5-5 Maximum Operating Insulation Voltage: 890 Vₚₖ Highest Permissible Over Voltage: 8000 Vₚₖ
In-Stock: 884
884 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1401$ 1.14
10+$ 0.9371$ 9.37
30+$ 0.8266$ 24.80
100+$ 0.7016$ 70.16
500+$ 0.6448$ 322.40
1,500+$ 0.6204$ 930.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$